
AL8807EV3 | |
|---|---|
DigiKey Part Number | AL8807EV3DI-ND |
Manufacturer | |
Manufacturer Product Number | AL8807EV3 |
Description | EVAL BOARD FOR AL8807 |
Customer Reference | |
Detailed Description | AL8807 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 6V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | AL8807 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 69,36000 | € 69,36 |
| Unit Price without VAT: | € 69,36000 |
|---|---|
| Unit Price with VAT: | € 83,92560 |