
AL5814MP-13 | |
|---|---|
DigiKey Part Number | AL5814MP-13DITR-ND - Tape & Reel (TR) AL5814MP-13DICT-ND - Cut Tape (CT) AL5814MP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5814MP-13 |
Description | IC LED DRVR LIN PWM 15MA 8MSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 15mA 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Output 4V |
Manufacturer Diodes Incorporated | Current - Output / Channel 15mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Lighting |
Type Linear | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 8-MSOP-EP |
Voltage - Supply (Max) 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,25800 | € 2,58 |
| 25 | € 0,23040 | € 5,76 |
| 100 | € 0,19960 | € 19,96 |
| 250 | € 0,18476 | € 46,19 |
| 500 | € 0,17590 | € 87,95 |
| 1 000 | € 0,16859 | € 168,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,16086 | € 402,15 |
| 5 000 | € 0,15620 | € 781,00 |
| 7 500 | € 0,15387 | € 1 154,03 |
| 12 500 | € 0,15129 | € 1 891,12 |
| 17 500 | € 0,14978 | € 2 621,15 |
| 25 000 | € 0,14833 | € 3 708,25 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |