Hall Effect Sensor Single Axis SIP-4 (Type MA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHE300C-PA4-B

DigiKey Part Number
31-AHE300C-PA4-B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHE300C-PA4-B
Description
SEN HALL EFFECT SIP-4
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SIP-4 (Type MA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
-
Sensing Range
-
Voltage - Supply
2V
Current - Supply (Max)
20mA
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
-
Supplier Device Package
SIP-4 (Type MA)
Mounting Type
Through Hole
Package / Case
4-SSIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
5€ 0,26200€ 1,31
10€ 0,24700€ 2,47
25€ 0,22960€ 5,74
50€ 0,21760€ 10,88
100€ 0,20670€ 20,67
500€ 0,18500€ 92,50
1 000€ 0,17691€ 176,91
5 000€ 0,16069€ 803,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36300