
AH3711Q-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3711Q-W-7TR-ND - Tape & Reel (TR) 31-AH3711Q-W-7CT-ND - Cut Tape (CT) 31-AH3711Q-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3711Q-W-7 |
Description | HALL LATCH SWITCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 3.8mA |
Mfr | Current - Output (Max) 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 150°C |
Technology | Grade Automotive |
Polarization North Pole, South Pole | Qualification AEC-Q100 |
Sensing Range 2.25mT Trip, -2.25mT Release | Mounting Type Surface Mount |
Test Condition -40°C ~ 150°C | Supplier Device Package SC-59-3 |
Voltage - Supply 3V ~ 27V | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 5 | € 0,31400 | € 1,57 |
| 10 | € 0,29700 | € 2,97 |
| 25 | € 0,27560 | € 6,89 |
| 50 | € 0,26180 | € 13,09 |
| 100 | € 0,24900 | € 24,90 |
| 500 | € 0,22336 | € 111,68 |
| 1 000 | € 0,21382 | € 213,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20033 | € 600,99 |
| 6 000 | € 0,19274 | € 1 156,44 |
| 9 000 | € 0,18859 | € 1 697,31 |
| 15 000 | € 0,18366 | € 2 754,90 |
| 21 000 | € 0,18058 | € 3 792,18 |
| 30 000 | € 0,17746 | € 5 323,80 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |