
AH1392-HK4-7 | |
|---|---|
DigiKey Part Number | 31-AH1392-HK4-7TR-ND - Tape & Reel (TR) 31-AH1392-HK4-7CT-ND - Cut Tape (CT) 31-AH1392-HK4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1392-HK4-7 |
Description | HALL OMNIPOLAR SWITCH X2-DFN1410 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Switch Hall Effect X2-DFN1410-4 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 5.5V |
Mfr | Current - Supply (Max) 9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 2.5mA |
Part Status Active | Output Type Switch |
Function Unipolar Switch | Features Sleep Mode |
Technology | Operating Temperature -40°C ~ 85°C |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±4.6mT Trip, ±3.9mT Release | Supplier Device Package X2-DFN1410-4 |
Test Condition -40°C ~ 85°C | Package / Case 4-XFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 5 | € 0,19800 | € 0,99 |
| 10 | € 0,18800 | € 1,88 |
| 25 | € 0,17400 | € 4,35 |
| 50 | € 0,16480 | € 8,24 |
| 100 | € 0,15630 | € 15,63 |
| 500 | € 0,13936 | € 69,68 |
| 1 000 | € 0,13309 | € 133,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12210 | € 488,40 |
| 8 000 | € 0,11728 | € 938,24 |
| 12 000 | € 0,11466 | € 1 375,92 |
| 20 000 | € 0,11153 | € 2 230,60 |
| 28 000 | € 0,10958 | € 3 068,24 |
| 40 000 | € 0,10760 | € 4 304,00 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |