Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G07W6-7

DigiKey Part Number
74LVC2G07W6-7DITR-ND - Tape & Reel (TR)
74LVC2G07W6-7DICT-ND - Cut Tape (CT)
74LVC2G07W6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G07W6-7
Description
IC BUFF 1.65V SOT-26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SOT-26
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G07W6-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Diodes Incorporated
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SOT-23-6
Number of Elements
2
Supplier Device Package
SOT-26
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,13000€ 1,30
25€ 0,11440€ 2,86
100€ 0,09780€ 9,78
250€ 0,08988€ 22,47
500€ 0,08508€ 42,54
1 000€ 0,08112€ 81,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07623€ 228,69
6 000€ 0,07384€ 443,04
9 000€ 0,07265€ 653,85
15 000€ 0,07132€ 1 069,80
21 000€ 0,07054€ 1 481,34
30 000€ 0,06980€ 2 094,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,22990