
74LVC1G34Z-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G34Z-7TR-ND - Tape & Reel (TR) 31-74LVC1G34Z-7CT-ND - Cut Tape (CT) 31-74LVC1G34Z-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34Z-7 |
Description | IC BUFF 1.65V SOT-553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-553 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-553 |
Number of Elements 1 | Supplier Device Package SOT-553 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,12100 | € 1,21 |
| 25 | € 0,10640 | € 2,66 |
| 100 | € 0,09060 | € 9,06 |
| 250 | € 0,08316 | € 20,79 |
| 500 | € 0,07866 | € 39,33 |
| 1 000 | € 0,07497 | € 74,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06941 | € 277,64 |
| 8 000 | € 0,06735 | € 538,80 |
| 12 000 | € 0,06631 | € 795,72 |
| 20 000 | € 0,06517 | € 1 303,40 |
| 28 000 | € 0,06450 | € 1 806,00 |
| 40 000 | € 0,06386 | € 2 554,40 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |