NAND Gate IC 1 Channel X1-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G00FW5-7

DigiKey Part Number
74LVC1G00FW5-7DITR-ND - Tape & Reel (TR)
74LVC1G00FW5-7DICT-ND - Cut Tape (CT)
74LVC1G00FW5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G00FW5-7
Description
IC GATE NAND 1CH 2-INP DFN1010-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel X1-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X1-DFN1010-6
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
200 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G00FZ4-7Diodes Incorporated4 82531-74LVC1G00FZ4-7CT-ND€ 0,17000Parametric Equivalent
In-Stock: 246
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,09100€ 0,91
25€ 0,08040€ 2,01
100€ 0,06790€ 6,79
250€ 0,06212€ 15,53
500€ 0,05860€ 29,30
1 000€ 0,05573€ 55,73
2 500€ 0,05306€ 132,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05085€ 254,25
10 000€ 0,04933€ 493,30
15 000€ 0,04858€ 728,70
25 000€ 0,04774€ 1 193,50
35 000€ 0,04725€ 1 653,75
50 000€ 0,04677€ 2 338,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940