
74LV06AS14-13 | |
|---|---|
DigiKey Part Number | 74LV06AS14-13DITR-ND - Tape & Reel (TR) 74LV06AS14-13DICT-ND - Cut Tape (CT) 74LV06AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV06AS14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV06AS14-13 Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 12mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14400 | € 1,44 |
| 25 | € 0,12800 | € 3,20 |
| 100 | € 0,10950 | € 10,95 |
| 250 | € 0,10072 | € 25,18 |
| 500 | € 0,09542 | € 47,71 |
| 1 000 | € 0,09108 | € 91,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,08648 | € 216,20 |
| 5 000 | € 0,08370 | € 418,50 |
| 7 500 | € 0,08232 | € 617,40 |
| 12 500 | € 0,08078 | € 1 009,75 |
| 17 500 | € 0,07988 | € 1 397,90 |
| 25 000 | € 0,07901 | € 1 975,25 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |