
74AUP1T34FW4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1T34FW4-7TR-ND - Tape & Reel (TR) 31-74AUP1T34FW4-7CT-ND - Cut Tape (CT) 31-74AUP1T34FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T34FW4-7 |
Description | IC BUFF 0.9V/3.6V X2-DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package X2-DFN1010-6 |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1T34FZ4-7 | Diodes Incorporated | 225 | 31-74AUP1T34FZ4-7CT-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,09300 | € 0,93 |
| 25 | € 0,08080 | € 2,02 |
| 100 | € 0,06860 | € 6,86 |
| 250 | € 0,06276 | € 15,69 |
| 500 | € 0,05922 | € 29,61 |
| 1 000 | € 0,05631 | € 56,31 |
| 2 500 | € 0,05361 | € 134,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05137 | € 256,85 |
| 10 000 | € 0,04985 | € 498,50 |
| 15 000 | € 0,04908 | € 736,20 |
| 25 000 | € 0,04823 | € 1 205,75 |
| 35 000 | € 0,04774 | € 1 670,90 |
| 50 000 | € 0,04726 | € 2 363,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |