
74AHC1G126W5-7 | |
|---|---|
DigiKey Part Number | 74AHC1G126W5-7DITR-ND - Tape & Reel (TR) 74AHC1G126W5-7DICT-ND - Cut Tape (CT) 74AHC1G126W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G126W5-7 |
Description | IC BUFF 2V/5.5V SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G126W5-7 Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-25 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,08400 | € 0,84 |
| 25 | € 0,07400 | € 1,85 |
| 100 | € 0,06250 | € 6,25 |
| 250 | € 0,05716 | € 14,29 |
| 500 | € 0,05388 | € 26,94 |
| 1 000 | € 0,05119 | € 51,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04786 | € 143,58 |
| 6 000 | € 0,04624 | € 277,44 |
| 9 000 | € 0,04542 | € 408,78 |
| 15 000 | € 0,04452 | € 667,80 |
| 21 000 | € 0,04399 | € 923,79 |
| 30 000 | € 0,04348 | € 1 304,40 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |