
74AHC1G00QW5-7 | |
|---|---|
DigiKey Part Number | 31-74AHC1G00QW5-7TR-ND - Tape & Reel (TR) 31-74AHC1G00QW5-7CT-ND - Cut Tape (CT) 31-74AHC1G00QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G00QW5-7 |
Description | IC GATE NAND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,08500 | € 0,85 |
| 25 | € 0,07400 | € 1,85 |
| 100 | € 0,06260 | € 6,26 |
| 250 | € 0,05716 | € 14,29 |
| 500 | € 0,05392 | € 26,96 |
| 1 000 | € 0,05121 | € 51,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04788 | € 143,64 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |