
2N7002E-7-F-W | |
|---|---|
DigiKey Part Number | 31-2N7002E-7-F-WTR-ND - Tape & Reel (TR) 31-2N7002E-7-F-WCT-ND - Cut Tape (CT) 31-2N7002E-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002E-7-F-W |
Description | MOSFET N-CH 60V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.22 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
FET Type | Power Dissipation (Max) 370mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3Ohm @ 250mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,13000 | € 1,30 |
| 100 | € 0,08100 | € 8,10 |
| 500 | € 0,05932 | € 29,66 |
| 1 000 | € 0,05229 | € 52,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04334 | € 130,02 |
| 6 000 | € 0,03881 | € 232,86 |
| 9 000 | € 0,03650 | € 328,50 |
| 15 000 | € 0,03391 | € 508,65 |
| 21 000 | € 0,03237 | € 679,77 |
| 30 000 | € 0,03087 | € 926,10 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |
