2DD1766R-13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: € 0,64000
Datasheet

Similar


onsemi
In Stock: 2 358
Unit Price: € 0,48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,83000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 54
Unit Price: € 0,46000
Datasheet
Bipolar (BJT) Transistor NPN 32 V 2 A 220MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DD1766R-13

DigiKey Part Number
2DD1766RDITR-ND - Tape & Reel (TR)
2DD1766RDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2DD1766R-13
Description
TRANS NPN 32V 2A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 2 A 220MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
2DD1766R-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 200mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 500mA, 3V
Power - Max
1 W
Frequency - Transition
220MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes