Parametric Equivalent
Parametric Equivalent

2DA1774QQ-7 | |
|---|---|
DigiKey Part Number | 31-2DA1774QQ-7-ND |
Manufacturer | |
Manufacturer Product Number | 2DA1774QQ-7 |
Description | TRANS PNP 50V 0.15A SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 140MHz |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package SOT-523 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA1774Q-7 | Diodes Incorporated | 0 | 2DA1774QDITR-ND | € 0,00000 | Parametric Equivalent |
| 2DA1774Q-7-F | Diodes Incorporated | 2 990 | 31-2DA1774Q-7-FCT-ND | € 0,37000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05329 | € 159,87 |
| Unit Price without VAT: | € 0,05329 |
|---|---|
| Unit Price with VAT: | € 0,06448 |
