


1SMB5936B-13 | |
|---|---|
DigiKey Part Number | 31-1SMB5936B-13TR-ND - Tape & Reel (TR) 31-1SMB5936B-13CT-ND - Cut Tape (CT) 31-1SMB5936B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5936B-13 |
Description | DIODE ZENER 30V 550MW SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 550 mW ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5936B-13 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 22.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 550 mW | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5936BT3G | onsemi | 62 935 | 1SMB5936BT3GOSCT-ND | € 0,44000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33200 | € 3,32 |
| 100 | € 0,21230 | € 21,23 |
| 500 | € 0,16022 | € 80,11 |
| 1 000 | € 0,14341 | € 143,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12203 | € 366,09 |
| 6 000 | € 0,11125 | € 667,50 |
| 9 000 | € 0,10576 | € 951,84 |
| 15 000 | € 0,09959 | € 1 493,85 |
| 21 000 | € 0,09593 | € 2 014,53 |
| 30 000 | € 0,09238 | € 2 771,40 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |