


1SMB5933B-13 | |
|---|---|
DigiKey Part Number | 1SMB5933B-13DITR-ND - Tape & Reel (TR) 1SMB5933B-13DICT-ND - Cut Tape (CT) 1SMB5933B-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5933B-13 |
Description | DIODE ZENER 22V 550MW SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 550 mW ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5933B-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 17.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,28300 | € 2,83 |
| 100 | € 0,17130 | € 17,13 |
| 500 | € 0,14802 | € 74,01 |
| 1 000 | € 0,10844 | € 108,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09381 | € 281,43 |
| 6 000 | € 0,09193 | € 551,58 |
| 9 000 | € 0,08401 | € 756,09 |
| 15 000 | € 0,08197 | € 1 229,55 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |