
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIGMESA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensing Range | 0.05 - 2.5 l/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 3.8V ~ 24V | |
Port Size | - | |
Switch Function/Rating | NPN | |
Material - Body | Polymethyl Methacrylate (PMMA) | |
Operating Temperature | - |
