


410-246 | |
|---|---|
DigiKey Part Number | 1286-1093-ND |
Manufacturer | |
Manufacturer Product Number | 410-246 |
Description | PMODIA IMPEDANCE ANALYZER |
Customer Reference | |
Detailed Description | AD5933 Impedance Converter Interface Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Pmod™ | |
Type | Interface | |
Function | Impedance Converter | |
Utilized IC / Part | AD5933 | |
Contents | Board(s) | |
Note | - |










