
821-22-003-10-002101 | |
|---|---|
DigiKey Part Number | ED8199-03-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-003-10-002101 |
Description | CONN SPRING PISTON 3POS PCB |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Copper Alloy |
Part Status Discontinued at DigiKey | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,99000 | € 1,99 |
| 10 | € 1,69100 | € 16,91 |
| 25 | € 1,58480 | € 39,62 |
| 50 | € 1,50940 | € 75,47 |
| 100 | € 1,43710 | € 143,71 |
| 250 | € 1,34712 | € 336,78 |
| Unit Price without VAT: | € 1,99000 |
|---|---|
| Unit Price with VAT: | € 2,40790 |
