
817-22-006-30-001101 | |
|---|---|
DigiKey Part Number | ED1131-06-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 817-22-006-30-001101 |
Description | CONN SPRING PISTON 6POS SMD |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,70000 | € 3,70 |
| 10 | € 3,14600 | € 31,46 |
| 100 | € 2,67380 | € 267,38 |
| 500 | € 2,38680 | € 1 193,40 |
| 1 000 | € 2,27296 | € 2 272,96 |
| Unit Price without VAT: | € 3,70000 |
|---|---|
| Unit Price with VAT: | € 4,47700 |
