
812-22-004-30-000101 | |
|---|---|
DigiKey Part Number | ED8187-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 812-22-004-30-000101 |
Description | CONN SPRING PISTON 4POS SMD |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,87000 | € 2,87 |
| 10 | € 2,44100 | € 24,41 |
| 25 | € 2,28800 | € 57,20 |
| 50 | € 2,17860 | € 108,93 |
| 100 | € 2,07440 | € 207,44 |
| 250 | € 1,94452 | € 486,13 |
| 500 | € 1,85170 | € 925,85 |
| 1 000 | € 1,76336 | € 1 763,36 |
| 2 500 | € 1,70200 | € 4 255,00 |
| Unit Price without VAT: | € 2,87000 |
|---|---|
| Unit Price with VAT: | € 3,47270 |

