
NHD-10.1-HDMI-A-RSXV-CTU-KIT | |
|---|---|
DigiKey Part Number | 757-NHD-10.1-HDMI-A-RSXV-CTU-KIT-ND |
Manufacturer | DigiKey Kit (VA) |
Manufacturer Product Number | NHD-10.1-HDMI-A-RSXV-CTU-KIT |
Description | 10 HDMI LCD TFT KIT |
Customer Reference | |
Detailed Description | Raspberry Pi 3 Model B+ MCU Raspberry Pi HAT (40 pin) Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Kit (VA) | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | - | |
Utilized IC / Part | BCM2837B0 | |
Included MCU/MPU Board(s) | Raspberry Pi 3 Model B+ |