



XGI-2PCZ7-E00-W0 | |
|---|---|
DigiKey Part Number | 602-2215-ND |
Manufacturer | |
Manufacturer Product Number | XGI-2PCZ7-E00-W0 |
Description | GATEWAY ZIGBEE ETHERNET |
Customer Reference | |
Detailed Description | ZigBee™ Gateway Ethernet |
Category | Applications General Purpose |
Manufacturer Digi | Interface Ethernet |
Series | Sensitivity -102dBm |
Packaging Bulk | Power - Output 8dBm |
Part Status Obsolete | Features IoT Gateway |
Function Gateway | Voltage - Supply 5V |
Modulation or Protocol ZigBee™ | Base Product Number |
Frequency 2.4GHz |





