


XBP24BZ7B-DK | |
|---|---|
DigiKey Part Number | 602-1182-ND |
Manufacturer | |
Manufacturer Product Number | XBP24BZ7B-DK |
Description | KIT DEV XBEE-PRO ZB PROGRAMMABLE |
Customer Reference | |
Detailed Description | Xbee®-PRO Modules XBee-Pro® 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | Xbee®-PRO Modules | |
Note | - | |
RF Type | 802.15.4 (Zigbee®) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |