


XBP24-Z7UIT-004 | |
|---|---|
DigiKey Part Number | 602-1101-ND |
Manufacturer | |
Manufacturer Product Number | XBP24-Z7UIT-004 |
Description | RF TXRX MOD 802.15.4U.FL TH |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XBP24-Z7UIT-004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 17dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | EM250 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.4V | |
Current - Receiving | 45mA | |
Current - Transmitting | 295mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |