LTE Router
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR11-L800-DE1-XU

DigiKey Part Number
602-1823-ND
Manufacturer
Manufacturer Product Number
WR11-L800-DE1-XU
Description
CELLULAR ROUTER VERIZON 4G/3G
Customer Reference
Detailed Description
LTE Router
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
LTE
Frequency
700MHz, 1.7GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Features
-
Note
-
Voltage - Supply
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.