Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5700100231F | |
|---|---|
DigiKey Part Number | 5700100231F-ND |
Manufacturer | |
Manufacturer Product Number | 5700100231F |
Description | LED CBI 2MM 3X1 GRN/RED/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) Diffused 2.2V Green, 2V Red, 2.1V Yellow 25mA Green, 30mA Red, 30mA Yellow Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100231F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 565nm, 627nm, 590nm | |
Configuration | 3 High | |
Current | 25mA Green, 30mA Red, 30mA Yellow | |
Millicandela Rating | 10mcd Green, 15mcd Red, 8mcd Yellow | |
Viewing Angle | 70° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2.2V Green, 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | € 1,55392 | € 738,11 |
| Unit Price without VAT: | € 1,55392 |
|---|---|
| Unit Price with VAT: | € 1,88024 |


