Parametric Equivalent
Parametric Equivalent

5700100212F | |
|---|---|
DigiKey Part Number | 5700100212F-ND |
Manufacturer | |
Manufacturer Product Number | 5700100212F |
Description | LED CBI 2MM 3X1 GRN/RED DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Red (x 1) Diffused, Tinted 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100212F Models |
Category | Millicandela Rating 10mcd Green, 15mcd Red |
Manufacturer Dialight | Viewing Angle 70° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Green (x 2), Red (x 1) | Voltage Rating 2.2V Green, 2V Red |
Wavelength - Peak 565nm, 627nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 25mA Green, 30mA Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5700100122F | Dialight | 445 | 5700100122F-ND | € 3,03000 | Parametric Equivalent |
| 5700100221F | Dialight | 0 | 350-3042-ND | € 3,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,89260 | € 723,15 |
| Unit Price without VAT: | € 2,89260 |
|---|---|
| Unit Price with VAT: | € 3,50005 |

