Lens Cap White Panel Mount, Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010975003

DigiKey Part Number
350-3305-ND
Manufacturer
Manufacturer Product Number
1010975003
Description
LENS WHITE PANEL MOUNT THREADED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Lens Cap White Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Dialight
Lens Style
Round with Stovepipe Top
Series
Lens Size
12.7mm Dia
Packaging
Bulk
Lens Transparency
Diffused
Part Status
Active
Mounting Type
Panel Mount, Threaded Base
Type
Lens Cap
Base Product Number
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 20,65000€ 20,65
Manufacturers Standard Package
Unit Price without VAT:€ 20,65000
Unit Price with VAT:€ 24,98650