
Category | Response Frequency 800Hz |
Manufacturer di-soric | Material - Body Brass |
Packaging Retail Package | Voltage - Supply 10V ~ 30V |
Part Status Active | Termination Style Connector |
Sensor Type Inductive | Operating Temperature -25°C ~ 70°C |
Output Type PNP-NO | Ingress Protection IP67 |
| Retail Package: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 51,25000 | € 102,50 |
| Unit Price without VAT: | € 51,25000 |
|---|---|
| Unit Price with VAT: | € 62,01250 |









