
TEL0111 | |
|---|---|
DigiKey Part Number | 1738-1294-ND |
Manufacturer | |
Manufacturer Product Number | TEL0111 |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi Bluetooth v4.2 Transceiver Module PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, I2S, SDIO, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32 | |
Memory Size | 448kB ROM, 520kB SRAM | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,59000 | € 5,59 |
| Unit Price without VAT: | € 5,59000 |
|---|---|
| Unit Price with VAT: | € 6,76390 |