
45015 | |
|---|---|
DigiKey Part Number | 16-1550-ND |
Manufacturer | |
Manufacturer Product Number | 45015 |
Description | TAPE DBL COATED/SIDED 2"X250YDS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive 2.00" (50.80mm) X 750' (228.6m) 250 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 750' (228.6m) 250 yds | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 137,89000 | € 137,89 |
| Unit Price without VAT: | € 137,89000 |
|---|---|
| Unit Price with VAT: | € 166,84690 |