
EFB0405LA | |
|---|---|
DigiKey Part Number | 603-1393-ND |
Manufacturer | |
Manufacturer Product Number | EFB0405LA |
Description | FAN AXIAL 40X10MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 3.7 CFM (0.104m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0405LA Models |
Category | Noise 20.5dB(A) |
Mfr | Power (Watts) 350 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.032 lb (14.51 g) |
Width 10.00mm | Current Rating (Amps) 0.070A |
Air Flow 3.7 CFM (0.104m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.057 in H2O (14.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |











