
DRC-48V100W1RZ | |
|---|---|
DigiKey Part Number | 1145-DRC-48V100W1RZ-ND |
Manufacturer | |
Manufacturer Product Number | DRC-48V100W1RZ |
Description | DIN-RAIL PS 48V/1.92A, OVC III |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 1.92A |
Datasheet | Datasheet |
Category | Power (Watts) 92W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications Household Appliances, ITE (Commercial), Laboratory |
Packaging Box | Efficiency 91.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 2.17" L x 2.76" W x 3.44" H (55.1mm x 70.1mm x 87.4mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cURus, EAC, KC, TUV, UKCA |
Voltage - Output 1 48V | Standard Number 60335-1; 61010-1; 62368-1 |
Current - Output (Max) 1.92A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,19000 | € 35,19 |
| 10 | € 30,93400 | € 309,34 |
| 25 | € 29,38560 | € 734,64 |
| 50 | € 28,26560 | € 1 413,28 |
| 100 | € 27,18860 | € 2 718,86 |
| 250 | € 25,82748 | € 6 456,87 |
| Unit Price without VAT: | € 35,19000 |
|---|---|
| Unit Price with VAT: | € 42,57990 |
