


DPS-24HB D | |
|---|---|
DigiKey Part Number | 941-1783-ND |
Manufacturer | |
Manufacturer Product Number | DPS-24HB D |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | Polarization Positive Center |
Manufacturer Delta Electronics | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Region Utilized China | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector GB 1002 |
Voltage - Input 100 ~ 264 VAC | Size / Dimension 3.37" L x 1.56" W x 1.52" H (85.5mm x 39.6mm x 38.7mm) |
Voltage - Output 12V | Approval Agency BSMI, CB, CCC, cULus, FCC |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 24 W |
