



ADP-40KD BBBM | |
|---|---|
DigiKey Part Number | 1145-1139-ND |
Manufacturer | |
Manufacturer Product Number | ADP-40KD BBBM |
Description | AC/DC DESKTOP ADAPTER 19V 40W |
Customer Reference | |
Detailed Description | 19V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer Delta Electronics | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 12.5mm |
Form Desktop (Class I) | Cord Length 70.9" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.52" L x 1.46" W x 1.04" H (89.5mm x 37.0mm x 26.5mm) |
Voltage - Output 19V | Approval Agency CB, CE, cULus |
Current - Output (Max) 2.1A | Base Product Number |
Power (Watts) 40 W |