Variable Frequency Drive 7.5A 1500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD7A5ME21ANNAA

DigiKey Part Number
2039-VFD7A5ME21ANNAA-ND
Manufacturer
Manufacturer Product Number
VFD7A5ME21ANNAA
Description
VFD 2HP 1.5KW 230V 7.5A HD 1PH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 7.5A 1500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
7.5A
Manufacturer
Delta Electronics/Industrial Automation
Wattage - Load
1500 W
Series
Voltage - Supply
230VAC
Packaging
Box
Interface
USB, RS-485
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Mounting Type
Chassis Mount
Approval Agency
CE, KC, RCM, TUV, UL
Number of Motors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 250,21000€ 250,21
Manufacturers Standard Package
Unit Price without VAT:€ 250,21000
Unit Price with VAT:€ 302,75410