AC Motor Servomotor 1500 RPM 5.5kW Incremental 400VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECMA-L11855R3

DigiKey Part Number
ECMA-L11855R3-ND
Manufacturer
Manufacturer Product Number
ECMA-L11855R3
Description
SERVOMOTOR 1500 RPM 400V
Customer Reference
Detailed Description
AC Motor Servomotor 1500 RPM 5.5kW Incremental 400VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Obsolete
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
400VAC
RPM
1500 RPM
Torque - Rated (oz-in / mNm)
4956 / 35000
Power - Rated
5.5kW
Encoder Type
Incremental
Size / Dimension
Square - 7.087" x 7.087" (180.00mm x 180.00mm)
Diameter - Shaft
1.654" (42.00mm)
Length - Shaft and Bearing
4.449" (113.00mm)
Mounting Hole Spacing
7.874" (200.00mm)
Termination Style
Cable with Connector
Features
Key, Oil Seal
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
12395 / 87530
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.