
HMLQ32251B-R47MS | |
|---|---|
DigiKey Part Number | 2037-HMLQ32251B-R47MSTR-ND - Tape & Reel (TR) 2037-HMLQ32251B-R47MSCT-ND - Cut Tape (CT) 2037-HMLQ32251B-R47MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLQ32251B-R47MS |
Description | FIXED IND 470NH 5.8A 22 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 5.8 A 22Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22Ohm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,48500 | € 4,85 |
| 100 | € 0,39850 | € 39,85 |
| 1 000 | € 0,32774 | € 327,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,30905 | € 618,10 |
| 4 000 | € 0,29144 | € 1 165,76 |
| 6 000 | € 0,28163 | € 1 689,78 |
| 10 000 | € 0,26974 | € 2 697,40 |
| 14 000 | € 0,26220 | € 3 670,80 |
| 20 000 | € 0,25444 | € 5 088,80 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |