MFR Recommended
Parametric Equivalent
Parametric Equivalent

SF08APGJP-U1000-3 | |
|---|---|
DigiKey Part Number | 3247-SF08APGJP-U1000-3-ND |
Manufacturer | |
Manufacturer Product Number | SF08APGJP-U1000-3 |
Description | MEM CARD SDHC 8GB 10 UHS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 8GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Category | Memory Type SDHC™ |
Manufacturer Delkin Devices, Inc. | Memory Size 8GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology MLC |
Part Status Last Time Buy | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE08FSTL2-3B000-3 | Delkin Devices, Inc. | 0 | 3247-SE08FSTL2-3B000-3-ND | € 57,62000 | MFR Recommended |
| AF8GSD3-WABIM | ATP Electronics, Inc. | 0 | 1282-AF8GSD3-WABIM-ND | € 0,00000 | Parametric Equivalent |
| SFSD8192L3BM1TO-I-GE-2B1-STD | Swissbit | 184 | 1052-1239-ND | € 46,06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 88,81820 | € 4 440,91 |
| Unit Price without VAT: | € 88,81820 |
|---|---|
| Unit Price with VAT: | € 107,47002 |


