
SE0GTLNVE-1D000-3 | |
|---|---|
DigiKey Part Number | 3247-SE0GTLNVE-1D000-3-ND |
Manufacturer | |
Manufacturer Product Number | SE0GTLNVE-1D000-3 |
Description | MEMORY CARD SD 1GB CLASS 10 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 1GB Class 10 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 1GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 48,62000 | € 48,62 |
| 10 | € 44,91800 | € 449,18 |
| 25 | € 43,46320 | € 1 086,58 |
| 50 | € 42,37780 | € 2 118,89 |
| 100 | € 41,30830 | € 4 130,83 |
| Unit Price without VAT: | € 48,62000 |
|---|---|
| Unit Price with VAT: | € 58,83020 |

