
ESP-250A-70-BK-00L(H) | |
|---|---|
DigiKey Part Number | 2388-ESP-250A-70-BK-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | ESP-250A-70-BK-00L(H) |
Description | Male, Pin (Plug) |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Black |
