
DG138T-10.16-03P-14-00L(H) | |
|---|---|
DigiKey Part Number | 2388-DG138T-10.16-03P-14-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | DG138T-10.16-03P-14-00L(H) |
Description | Terminal Blocks, Wire to Board |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 60 A | |
Voltage | 600 V | |
Wire Gauge | 6-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 1.2 Nm (10.6 Lb-In) | |
Screw Thread | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,36000 | € 6,36 |
| 10 | € 4,69500 | € 46,95 |
| 50 | € 4,18640 | € 209,32 |
| 100 | € 4,05250 | € 405,25 |
| 500 | € 3,85618 | € 1 928,09 |
| Unit Price without VAT: | € 6,36000 |
|---|---|
| Unit Price with VAT: | € 7,69560 |


