
15EDGKD-2.5-03P-14-00L(H) | |
|---|---|
DigiKey Part Number | 2388-15EDGKD-2.5-03P-14-00L(H)TB-ND |
Manufacturer | Degson |
Manufacturer Product Number | 15EDGKD-2.5-03P-14-00L(H) |
Description | TERM BLOCK PLUG 3POS 2.50MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Plug Wire Entry | - | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 5A | |
Voltage - IEC | 250 V | |
Current - UL | 4 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.2-0.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Material Flammability Rating | UL94 V-0 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,84000 | € 3,84 |
| 10 | € 2,87400 | € 28,74 |
| 100 | € 2,29780 | € 229,78 |
| 500 | € 1,91054 | € 955,27 |
| 1 000 | € 1,72120 | € 1 721,20 |
| Unit Price without VAT: | € 3,84000 |
|---|---|
| Unit Price with VAT: | € 4,64640 |

