
ZMM13B | |
|---|---|
DigiKey Part Number | 2721-ZMM13B-ND |
Manufacturer | |
Manufacturer Product Number | ZMM13B |
Description | DIODE ZENER 13V 500MW SOD80C |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 26 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Packaging Strip | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,33804 | € 169,02 |
| 1 000 | € 0,17087 | € 170,87 |
| 2 500 | € 0,07044 | € 176,10 |
| 5 000 | € 0,04777 | € 238,85 |
| Unit Price without VAT: | € 0,33804 |
|---|---|
| Unit Price with VAT: | € 0,40903 |