
BC547B | |
|---|---|
DigiKey Part Number | 2721-BC547B-ND |
Manufacturer | |
Manufacturer Product Number | BC547B |
Description | TRANS NPN 45V 0.1A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Packaging Strip | Power - Max 500 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 0,92520 | € 23,13 |
| 50 | € 0,47220 | € 23,61 |
| 100 | € 0,24550 | € 24,55 |
| 250 | € 0,10956 | € 27,39 |
| 500 | € 0,06424 | € 32,12 |
| 1 000 | € 0,04158 | € 41,58 |
| 3 000 | € 0,02647 | € 79,41 |
| Unit Price without VAT: | € 0,92520 |
|---|---|
| Unit Price with VAT: | € 1,11949 |