
AMES50-36SNZ | |
|---|---|
DigiKey Part Number | 5245-AMES50-36SNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES50-36SNZ |
Description | AC/DC CONVERTER 36V 52W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 89% |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 373 VDC | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.1mm x 82.0mm x 30.0mm) |
Voltage - Output 1 36V | Approval Agency cURus |
Current - Output 1 1.45 A | Standard Number 60335-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,34000 | € 16,34 |
| Unit Price without VAT: | € 16,34000 |
|---|---|
| Unit Price with VAT: | € 19,77140 |