
AMEOF10-05S277NZ | |
|---|---|
DigiKey Part Number | 2721-AMEOF10-05S277NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF10-05S277NZ |
Description | AC/DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 2A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Manufacturer aimtec | Applications Household Appliances, ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 76% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 16-SIP Module, 6 Leads |
Number of Outputs 1 | Size / Dimension 1.75" L x 0.59" W x 0.94" H (44.5mm x 15.0mm x 24.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Line Regulation ±0.5% |
Voltage - Output 1 5V | Load Regulation ±1% |
Current - Output (Max) 2A | Base Product Number |