
AMEL3-5SVZ | |
|---|---|
DigiKey Part Number | 2721-AMEL3-5SVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL3-5SVZ |
Description | AC/DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 600mA 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Efficiency 74% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 26-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 1.46" L x 0.96" W x 0.71" H (37.0mm x 24.5mm x 18.0mm) |
Number of Outputs 1 | Approval Agency cURus |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Line Regulation ±0.5% |
Voltage - Output 1 5V | Load Regulation ±1% |
Current - Output (Max) 600mA | Weight 0.055 lb (25.00 g) |
Power (Watts) 3 W | Base Product Number |
Applications ITE (Commercial) |